Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C67-04/PQ

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin MQFP Tray
$ 9.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C67-04/PQ.

Microchip

Datasheet334 pages13 years ago
Datasheet337 pages29 years ago

Inventory History

3 month trend:
+16.67%

CAD Models

Download Microchip PIC16C67-04/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.107
$ 10.39
Stock
92,260
86,021
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
14 kB
14 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 44needle, PLCCencapsulation, 0CANpassageway
PIC16F Series 14 kB Flash 368 B RAM 4 MHz 8-Bit Microcontroller - MQFP-44
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PQFP44

Descriptions

Descriptions of Microchip PIC16C67-04/PQ provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin MQFP Tray
4V~6V 4MHz 2.875KB OTP 14KB Brown-out Detect/Reset,POR,PWM,WDT external 33 2.5V 6V 4MHz I2C,SPI,UART,USART 8bit PIC MQFP-44 SMD mount 10mm*10mm*2mm
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Mqfp-44; Product Range:Pic16 Family Pic16C6X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:4Mhz; Program Memory Size:14Kb; No. Of Pins:44Pins; Ic Case/Package:Mqfp Rohs Compliant: Yes |Microchip Technology PIC16C67-04/PQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C67-04-PQ