Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C63A-04I/SP

7 KB OTP, 192 RAM, 22 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC16C63A-04I/SP
$ 5.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C63A-04I/SP.

Newark

Datasheet186 pages13 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
-46.96%

CAD Models

Download Microchip PIC16C63A-04I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.306
$ 4.724
Stock
84,586
113,780
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
4 MHz
Number of I/Os
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM
EPROM, OTP, RAM
Memory Size
7 kB
-
Min Supply Voltage
3.65 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Microchip PIC16CSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
PIC16C62B-20/SP,8BIT PIC MICROCONTROLLER,20MHZ,2KX14 WORDS EPROM,28-PIN SPDIP
IC MCU 8BIT 3.5KB OTP 28SPDIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 28-SPDIP

Descriptions

Descriptions of Microchip PIC16C63A-04I/SP provided by its distributors.

7 KB OTP, 192 RAM, 22 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC16C63A-04I/SP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP28
PIC16C Series 7 KB Flash 192 B RAM Through Hole 8-Bit Microcontroller - SDIP-28
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
PIC MCU, 8-bit, 4MHz, 1.5KB OTP, 7KB RAM, BOD/POR/PWM/WDT, I2C/SPI/UART/USART, 22-Pin, SPDIP-28, TH, 34.67mm × 7.24mm × 3.3mm
IC, 8BIT MCU, PIC16C, 4MHZ, DIP-28; Cont; IC, 8BIT MCU, PIC16C, 4MHZ, DIP-28; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:22; Program Memory Size:4 Kwords; RAM Memory Size:192Byte; CPU Speed:4MHz; Oscillator Type:External, Internal; No. of Timers:3
Product Range:pic16 Microcontrollers; Cpu Speed:4Mhz; Program Memory Size:7Kb; Ram Memory Size:192Byte; No. Of Pins:28Pins; Mcu Case Style:dip; No. Of I/o S:22I/o S; Embedded Interface Type:i2C, Spi, Usart; Supply Voltage Min:4V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C63A-04I/SP.
  • PIC16C63A-04ISP
  • PIC16C63A04ISP