Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C62A-20I/SP

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C62A-20I/SP.

SHENGYU ELECTRONICS

Datasheet334 pages13 years ago

Microchip

Master Electronics

CAD Models

Download Microchip PIC16C62A-20I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.74
Stock
71,168
133,814
Authorized Distributors
0
6
Case/Package
PDIP
PDIP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
22
22
Interface
I2C, SPI, USART
I2C, SPI, USART
Memory Type
OTP
OTP
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
-
POR, PWM, WDT

Related Parts

PIC16C62B-20/SP,8BIT PIC MICROCONTROLLER,20MHZ,2KX14 WORDS EPROM,28-PIN SPDIP
IC MCU 8BIT 3.5KB OTP 28SPDIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 28-SPDIP
MICROCHIP PIC16C66-20/SP,8BIT PIC16C MICROCONTROLLER,20MHZ,14KB OTP,28-PIN SPDIP

Descriptions

Descriptions of Microchip PIC16C62A-20I/SP provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
MCU CMOS 28 LD 20MHZ 2K EPRM
IC MCU 8BIT 3.5KB OTP 28SPDIP
28 Pin, 3.5 KB OTP, 128 RAM, 22 I/O
SPDIP-28 MICROCHIP ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C62A-20ISP
  • PIC16C62A20I/SP
  • PIC16C62A20ISP