Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C62A-04I/SP

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
$ 7.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C62A-04I/SP.

Microchip

Datasheet334 pages13 years ago
Datasheet337 pages29 years ago

Master Electronics

Future Electronics

iiiC

Inventory History

3 month trend:
-85.26%

CAD Models

Download Microchip PIC16C62A-04I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.34
$ 3.9
$ 3.9
Stock
222,842
155,858
155,858
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, USART
I2C, SPI
I2C, SPI
Memory Type
OTP
EPROM, OTP
EPROM, OTP
Memory Size
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

3.5KB 4V~5.5V PIC 128Byte 4MHz FLASH 22 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
7 KB OTP, 192 RAM, 22 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC16C63-04/SP
14 KB OTP, 368 RAM, 22 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC16C66-04/SP

Descriptions

Descriptions of Microchip PIC16C62A-04I/SP provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
PIC16C Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller-SDIP-28
Mcu, 8Bit, Pic16, 20Mhz, Ndip-28; |Microchip Technology PIC16C62A-04I/SP
4V~6V 4MHz 1KB OTP 3.5KB Under voltage detection/reset,POR,PWM,WDT external 22 4V 6V 4MHz I2C,SPI 8bit PIC DIP Through hole mounting 34.67mm*7.24mm*3.3mm
MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 22

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C62A-04ISP
  • PIC16C62A04I/SP
  • PIC16C62A04ISP