Microchip PIC16C58B-04I/SS

MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 20-Pin SSOP Tube
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C58B-04I/SS.

Microchip

Datasheet192 pages13 years ago
Datasheet194 pages24 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C58B-04I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 2.05
Stock
132,213
100,073
Authorized Distributors
6
2
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
73 B
73 B
Interface
-
-
Number of I/Os
12
12
Peripherals
-
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 3KB OTP 20SSOP / PIC series Microcontroller IC 8-Bit 4MHz 3KB (2K x 12) OTP 20-SSOP
IC MCU 8BIT 1.5KB OTP 20SSOP / MCU 8-bit PIC RISC 1.5KB PROM 5V Automotive 20-Pin SSOP Tube
MCU 8-bit PIC RISC 768B EPROM 5V Automotive 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16C58B-04I/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 20-Pin SSOP Tube
8Bit Cmos Mcu, Smd, 16C58, Ssop20; |Microchip Technology PIC16C58B-04I/SS
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDSO20
3 KB OTP; 73 RAM; 12 I/O 20 SSOP .209in TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C58B-04ISS
  • PIC16C58B04I/SS
  • PIC16C58B04ISS