Microchip PIC16C58B-04/SS

IC MCU 8BIT 3KB OTP 20SSOP | Microchip Technology Inc. PIC16C58B-04/SS
$ 2.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C58B-04/SS.

element14 APAC

Datasheet194 pages24 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C58B-04/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 3.07
Stock
92,678
117,450
Authorized Distributors
2
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
73 B
73 B
Interface
-
-
Number of I/Os
12
12
Peripherals
-
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

MCU 8-bit PIC RISC 768B EPROM 5V Automotive 20-Pin SSOP Tube
IC MCU 8BIT 768B OTP 20SSOP / MCU 8-bit PIC RISC 768B EPROM 5V Automotive 20-Pin SSOP Tube
IC MCU 8BIT 768B OTP 20SSOP / MCU 8-bit PIC RISC 768B EPROM 5V Automotive 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16C58B-04/SS provided by its distributors.

IC MCU 8BIT 3KB OTP 20SSOP | Microchip Technology Inc. PIC16C58B-04/SS
MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 20-Pin SSOP Tube
PIC MCU, 8bit, 4MHz, 3V~5.5V, 4.5625Kbit OTP, 3KB RAM, POR, WDT, Ext. Ref, 12-Pin, SSOP-20, SMD, 7.2mm × 5.3mm × 1.75mm
8BIT CMOS MCU, SMD, 16C58, SSOP20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C58B-04-SS
  • PIC16C58B-04SS
  • PIC16C58B04-SS
  • PIC16C58B04/SS
  • PIC16C58B04SS