Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C54C-04/SS

IC MCU 8BIT 768B OTP 20SSOP PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 20-SSOP

$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54C-04/SS.

Newark

Datasheet192 pages13 years ago

Farnell

Microchip

X-ON

iiiC

Inventory History

3 month trend:
-2.99%

CAD Models

Download Microchip PIC16C54C-04/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 2.325
$ 2.325
Stock
203,205
152,681
152,681
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
12
12
12
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
768 B
768 B
768 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 768B OTP 20SSOP / MCU 8-bit PIC RISC 768B EPROM 5V Automotive 20-Pin SSOP Tube
IC MCU 8BIT 3KB OTP 20SSOP PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3KB (2K x 12) OTP 20-SSOP
IC MCU 8BIT 768B OTP 20SSOP / MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16C54C-04/SS provided by its distributors.

IC MCU 8BIT 768B OTP 20SSOP PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 20-SSOP
MCU 8-bit PIC16 PIC RISC 512B EPROM 5V Automotive 20-Pin SSOP Tube
PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SSOP-20
Product Range:pic16 Microcontrollers; Cpu Speed:4Mhz; Program Memory Size:768Byte; Ram Memory Size:25Byte; No. Of Pins:20Pins; Mcu Case Style:ssop; No. Of I/o S:12I/o S; Embedded Interface Type:-; Supply Voltage Min:2V Rohs Compliant: Yes
8BIT CMOS MCU, SMD, 16C54, SSOP20; Controller Family/Series:PIC16C; Core Size:8bit; RAM Memory Size:25Byte; Oscillator Type:RC, LP, XT or HS; No. of Timers:1; Digital IC Case Style:SSOP; Supply Voltage Range:2V to 6.25V; Operating Temperature Range:0°C to +70°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Clock Frequency:4MHz; IC Generic Number:16C54; IC Temperature Range:Commercial; Logic Function Number:16C54C; Memory Configuration:512 x 12; Memory Size:512bit; Memory Type:OTP; Microprocessor/Controller Features:512b OTP PROM; No. of Bits:8; No. of I/O's:12; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54C-04-SS
  • PIC16C54C-04/SS.
  • PIC16C54C-04SS
  • PIC16C54C04/SS
  • PIC16C54C04SS