Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C58B-04I/SO

IC MCU 8BIT 3KB OTP 18SOIC / ROM-Based 8-Bit CMOS Microcontroller Series
$ 2.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C58B-04I/SO.

Microchip

Datasheet192 pages13 years ago
Datasheet194 pages24 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C58B-04I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.811
$ 2.425
Stock
131,778
181,244
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
12
-
Interface
-
-
Memory Type
EPROM, OTP
EPROM, OTP
Memory Size
2 kB
2 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 1.75KB FLASH 18SOIC / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 18-SOIC
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 18-Pin SOIC W Tube
IC MCU 8BIT 3.5KB FLASH 18SOIC / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 18-SOIC

Descriptions

Descriptions of Microchip PIC16C58B-04I/SO provided by its distributors.

IC MCU 8BIT 3KB OTP 18SOIC / ROM-Based 8-Bit CMOS Microcontroller Series
PIC16C Series 3 kB Flash 73 B SRAM SMT 8-Bit Microcontroller - SOIC-18
MCU 8-bit PIC RISC 2KB EPROM 5V Automotive 18-Pin SOIC W Tube
MCU, 8BIT, PIC16, SOIC-18; Product Range: PIC16 Microcontrollers; CPU Speed: -; Program Memory Size: 3KB; RAM Memory Size: 73Byte; No. of Pins: 18Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Embedded Interface Type: -; Sup
8BIT CMOS MCU, SMD, 16C58, SOIC18; Controller Family/Series:PIC16C; Core Size:8bit; RAM Memory Size:73Byte; Oscillator Type:RC, LP, XT or HS; No. of Timers:1; Digital IC Case Style:SOIC; Supply Voltage Range:2V to 6.25V; Operating Temperature Range:-40°C to +85°C; No. of Pins:18; SVHC:No SVHC (20-Jun-2011); Clock Frequency:4MHz; IC Generic Number:16C58; IC Temperature Range:Industrial; Logic Function Number:16C58B; Memory Configuration:2K x 12; Memory Size:2Kbit; Memory Type:OTP; No. of Bits:8; No. of I/O's:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C58B-04ISO
  • PIC16C58B04I/SO
  • PIC16C58B04ISO