Microchip PIC16C58B-04/SO

Microchip PIC16C58B-04/SO, 8 Bit PIC16C Microcontroller, 40MHZ, 3 Kb Otp, 18-PIN SOIC
$ 2.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C58B-04/SO.

LKR

Datasheet192 pages13 years ago

Microchip

Future Electronics

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.54%

CAD Models

Download Microchip PIC16C58B-04/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.445
$ 2.811
Stock
157,626
130,961
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
73 B
73 B
Interface
-
-
Number of I/Os
-
12
Peripherals
-
POR, WDT
Case/Package
SOIC
-
Number of Pins
18
18
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin SOIC W Tube
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz,; |Microchip Technology PIC16C54C-04I/SO
MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 18-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16C58B-04/SO provided by its distributors.

MICROCHIP PIC16C58B-04/SO,8BIT PIC16C MICROCONTROLLER,40MHZ,3 KB OTP,18-PIN SOIC
PIC16C Series 3 kB Flash 73 B SRAM SMT 8-Bit Microcontroller - SOIC-18
Microchip PIC16C MCU, PIC Core, 18-Pin, SOIC, 0 CAN Channels
MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 18-Pin SOIC W Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C58B-04 SO
  • PIC16C58B-04-SO
  • PIC16C58B-04SO
  • PIC16C58B04-SO
  • PIC16C58B04/SO
  • PIC16C58B04SO