Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C57C-40/P

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V Automotive 28-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57C-40/P.

Upverter

Datasheet192 pages13 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C57C-40/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 8-bit PIC RISC 512B EPROM 5V Automotive 28-Pin PDIP Tube
MicrochipPIC16C55-HS/P
IC MCU 8BIT 768B OTP 28DIP / PIC series Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-PDIP
IC MCU 8BIT 768B OTP 28DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-PDIP

Descriptions

Descriptions of Microchip PIC16C57C-40/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V Automotive 28-Pin PDIP Tube
Ic,microcontroller,8-Bit,pic Cpu,cmos,dip,28Pin,plastic Rohs Compliant: Yes
MCU CMOS 28LD 2K 40MHz
IC MCU 8BIT 3KB OTP 28PDIP
PDIP-28 MICROCHIP ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57C-40-P
  • PIC16C57C-40P
  • PIC16C57C40/P
  • PIC16C57C40P