Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C57C-04/SP

3 KB OTP, 72 RAM, 20 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC16C57C-04/SP
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57C-04/SP.

Microchip

Datasheet192 pages13 years ago
Datasheet194 pages24 years ago
Datasheet0 pages0 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-65.09%

CAD Models

Download Microchip PIC16C57C-04/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 3.26
Stock
263,614
165,315
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
20
20
Interface
RS-232
RS-232
Memory Type
OTP
OTP
Memory Size
-
3 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16CSeries microcontroller, PICkernel, 28needle, PDIPencapsulation, 0CANpassageway
PIC MCU 8bit 4MHz 6Kbit Flash 20-Pin PDIP-28 TH 3V~5.5V 2.5V~5.5V POR WDT External
MicrochipPIC16C55-RC/P
0.75 KB OTP, 24 RAM, 20 I/O28 PDIP .600in TUBE | Microchip Technology Inc. PIC16C55-RC/P

Descriptions

Descriptions of Microchip PIC16C57C-04/SP provided by its distributors.

3 KB OTP, 72 RAM, 20 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC16C57C-04/SP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP28
MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V Automotive 28-Pin SPDIP Tube
PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - SDIP-28
3V~5.5V 4MHz 4.5Kbit OTP 3KB POR,WDT external 20 2.5V 5.5V 4MHz 8bit PIC SPDIP-28 Through hole mounting 34.67mm*7.24mm*3.3mm
MCU, 8BIT, PIC16, 4MHZ, NDIP-28; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 3KB; RAM Memory Size: 72Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 20I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57C-04 SP
  • PIC16C57C-04SP
  • PIC16C57C04-SP
  • PIC16C57C04/SP
  • PIC16C57C04SP