Microchip PIC16C55-HSI/SO

MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 28-Pin SOIC W Tube
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55-HSI/SO.

Farnell

Datasheet192 pages13 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C55-HSI/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.452
Stock
78,119
110,715
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
24 B
24 B
Interface
RS-232
I2C, RS-232, SPI, USART
Number of I/Os
20
20
Peripherals
-
POR, WDT
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SOIC-28
PIC 8bit MCU 20MHz 4.5V~5.5V 4.5Kbit OTP 3KB POR WDT SOIC-28 SMD 17.87mm × 7.49mm × 2.31mm
PIC18F2682-I/SO,8BIT PIC MICROCONTROLLER,40MHZ,80KB,1024 B FLASH,28-PIN SOIC

Descriptions

Descriptions of Microchip PIC16C55-HSI/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 28-Pin SOIC W Tube
MCU, 8BIT, PIC16, 20MHZ, SOIC-28; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 768Byte; RAM Memory Size: 24Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 20I/O's; Embedded Interf
8BIT CMOS MCU, SMD, 16C55, SOIC28; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:20; Program Memory Size:0.75KB; RAM Memory Size:24Byte; CPU Speed:40MHz; Oscillator Type:HS; No. of Timers:1; Peripherals:Timer; Digital IC Case Style:SOIC; Supply Voltage Range:2.5V to 6.25V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; IC Generic Number:16C55; IC Temperature Range:Industrial; Logic Function Number:16C55; Memory Configuration:512 x 12; Memory Size:512bit; Memory Type:OTP; No. of Bits:8; No. of I/O's:20; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C55-HSISO
  • PIC16C55HSI/SO
  • PIC16C55HSISO