Microchip PIC16C57-HS/SO

PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SOIC-28
$ 7.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57-HS/SO.

Future Electronics

Datasheet192 pages13 years ago

element14

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.21%

CAD Models

Download Microchip PIC16C57-HS/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.14
$ 7.679
Stock
90,757
107,866
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
72 B
72 B
Interface
RS-232
RS-232
Number of I/Os
20
20
Peripherals
POR, WDT
-
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 28-Pin SOIC W Tube
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
MICROCHIP PIC16F1716-I/SO. MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, SOIC-28

Descriptions

Descriptions of Microchip PIC16C57-HS/SO provided by its distributors.

PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SOIC-28
MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V Automotive 28-Pin SOIC W Tube
RISC Microcontroller, 8-Bit, EPROM, PIC16 CPU, 40MHz, CMOS, PDSO28
PIC MCU 8bit 20MHz 4.5Kbit OTP 3KB POR WDT Ext 20-Pin SOIC-28 SMD 4.5V~5.5V 2V~5.5V 17.87mm × 7.49mm × 2.31mm
MCU, 8BIT, PIC16, 20MHZ, SOIC-28
3KB 4.5V~5.5V PIC 72Byte 20MHz FLASH 20 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Soic 3 Kb Otp, 72 Ram, 20 I/O Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57-HS/SO.
  • PIC16C57-HSSO
  • PIC16C57HSSO