Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C54C-20/SO

0.75 KB OTP, 25 RAM, 12 I/O18 SOIC .300in TUBE | Microchip Technology Inc. PIC16C54C-20/SO
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54C-20/SO.

element14 APAC

Datasheet192 pages13 years ago

Microchip

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.21%

CAD Models

Download Microchip PIC16C54C-20/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 2.17
$ 2.17
Stock
88,484
113,564
113,564
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
12
12
12
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
768 B
768 B
768 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

IC MCU 8BIT 1.5KB OTP 18SOIC | Microchip Technology Inc. PIC16C56A-20/SO
IC MCU 8BIT 768B FLASH 18SOIC / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 768B (512 x 12) FLASH 18-SOIC
IC MCU 8BIT 896B OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 18-SOIC

Descriptions

Descriptions of Microchip PIC16C54C-20/SO provided by its distributors.

0.75 KB OTP, 25 RAM, 12 I/O18 SOIC .300in TUBE | Microchip Technology Inc. PIC16C54C-20/SO
MCU 8-bit PIC16 PIC RISC 512B EPROM 5V Automotive 18-Pin SOIC W Tube
PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-18
8BIT CMOS MCU, SMD, 16C54, SOIC18; RAM Memory Size: 25Byte; No. of Timers: 1; Digital IC Case Style: SOIC; Operating Temperature Range: 0°C to +70°C; No. of Pins: 18; SVHC: No SVHC (19-Dec-2011); Clock Frequency: 20MHz; IC Gene

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54C-20 SO
  • PIC16C54C-20/SO.
  • PIC16C54C-20SO
  • PIC16C54C20-SO
  • PIC16C54C20SO