Microchip PIC16C554-04/SO

IC MCU 8BIT 896B OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 18-SOIC
$ 3.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C554-04/SO.

Microchip

Datasheet108 pages13 years ago

Electro Sonic

X-ON

Farnell

Inventory History

3 month trend:
+47.98%

CAD Models

Download Microchip PIC16C554-04/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.545
$ 3.815
$ 3.815
Stock
118,500
157,291
157,291
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
80 B
80 B
80 B
Interface
-
-
-
Number of I/Os
13
13
13
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Min Supply Voltage
2.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

IC, PIC16C558-20/SO,OTP 8b MCU 2K ROM, 13I/O, 20MHz, 18SOIC
MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube
IC MCU 8BIT 896B OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 896B (512 x 14) OTP 18-SOIC

Descriptions

Descriptions of Microchip PIC16C554-04/SO provided by its distributors.

IC MCU 8BIT 896B OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 18-SOIC
IC,PIC16C554-04/SO, OTP 8b MCU 512 ROM, 13I/O, 4MHz, 18SOIC
MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube
PIC16C Series 896 B Flash 80 B SRAM SMT 8-Bit Microcontroller - SOIC-18
3V~5.5V 4MHz 5Kbit OTP 7Kbit POR,WDT external 13 2.5V 5.5V 20MHz RS-232 8bit PIC SOIC-18 SMD mount 11.53mm*7.49mm*2.31mm
MCU, 8BIT, PIC16, 4MHZ, SOIC-18; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 896Byte; RAM Memory Size: 80Byte; No. of Pins: 18Pins; MCU Case Style: SOIC; No. of I/O's: 13I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C554-04 SO
  • PIC16C554-04-SO
  • PIC16C554-04/SO.
  • PIC16C554-04/SO..
  • PIC16C554-04SO