Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C54C-20/P

IC MCU 8BIT 768B OTP 18DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 18-PDIP
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54C-20/P.

Microchip

Datasheet192 pages13 years ago
Datasheet194 pages24 years ago
Datasheet0 pages0 years ago

Components Direct

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.44%

CAD Models

Download Microchip PIC16C54C-20/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.215
$ 2.25
Stock
118,585
75,483
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
12
12
Interface
-
-
Memory Type
OTP
OTP
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC16F54-I/P
MCU 8-bit PIC16 PIC RISC 768byte Flash 2.5V/3.3V/5V 18-Pin PDIP Tube - Rail/Tube
MicrochipPIC16F54-E/P
MICROCHIP - PIC16F54-E/P - MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-18

Descriptions

Descriptions of Microchip PIC16C54C-20/P provided by its distributors.

IC MCU 8BIT 768B OTP 18DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 18-PDIP
MCU 8-Bit PIC16 PIC RISC 512Byte EPROM 5V 18-Pin PDIP Tube - Rail/Tube
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP18
PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - PDIP-18
Microcontroller Operating temperature: 0...70 °C Power supply: 3...5.5 V No. of I/Os: 12 No. of timers: 1 Bus width: 8 Bit Package: DIL-18 OTP-ROM: 0.75 KB RAM: 25 Byte
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 12I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54C-20 P
  • PIC16C54C-20-P
  • PIC16C54C-20P
  • PIC16C54C20/P
  • PIC16C54C20P