Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F54-E/P

Microchip - PIC16F54-E/P - Microcontroller Mcu, 8 Bit, PIC16, 20MHZ, DIP-18
$ 1.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F54-E/P.

SHENGYU ELECTRONICS

Datasheet88 pages19 years ago

Microchip

Future Electronics

X-ON

Inventory History

3 month trend:
+671%

CAD Models

Download Microchip PIC16F54-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-04-14
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipPIC16F716-I/P
3.5KB 2V~5.5V PIC 20MHz FLASH 13 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC16F616-I/P
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube
MicrochipPIC16F505-I/P
2V~5.5V PIC 72Byte 20MHz FLASH 11 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16F54-E/P provided by its distributors.

MICROCHIP - PIC16F54-E/P - MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-18
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 18-Pin PDIP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP18
PIC16F Series 768 B Flash 25 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18
2V~5.5V 20MHz 1.5625Kbit FLASH 6Kbit POR,WDT external 12 2V 5.5V 20MHz 8bit PIC PDIP-18 Through hole mounting 22.86mm*6.35mm*3.3mm
IC, 8BIT MCU, PIC16F, 20MHZ, DIP-18; Con; IC, 8BIT MCU, PIC16F, 20MHZ, DIP-18; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:12; Program Memory Size:512 x 12; RAM Memory Size:25Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F54-EP
  • PIC16F54E/P
  • PIC16F54EP