Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C54A-20/SO

MCU 8-bit PIC RISC 512B EPROM 5V Automotive 18-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54A-20/SO.

Upverter

Datasheet192 pages13 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C54A-20/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.9
Stock
42,105
67,925
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
12
12
Interface
-
-
Memory Type
OTP
OTP
Memory Size
768 B
768 B
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
POR, WDT

Related Parts

0.75 KB OTP, 25 RAM, 12 I/O18 SOIC .300in TUBE | Microchip Technology Inc. PIC16C54C-20/SO
IC MCU 8BIT 768B OTP 18SOIC / MCU 8-bit PIC RISC 768B EPROM 5V Automotive 18-Pin SOIC W Tube
IC MCU 8BIT 1.5KB OTP 18SOIC | Microchip Technology Inc. PIC16C56A-20/SO

Descriptions

Descriptions of Microchip PIC16C54A-20/SO provided by its distributors.

MCU 8-bit PIC RISC 512B EPROM 5V Automotive 18-Pin SOIC W Tube
RISC Microcontroller, 8-Bit, EPROM, PIC16 CPU, 20MHz, CMOS, PDSO18
0.75 KB OTP; 25 RAM; 12 I/O 18 SOIC .300in TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54A-20-SO
  • PIC16C54A-20SO
  • PIC16C54A20-SO
  • PIC16C54A20/SO
  • PIC16C54A20SO