Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C54-RCI/P

RISC Microcontroller, 8-Bit, EPROM, PIC16 CPU, 40MHz, CMOS, PDIP18
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54-RCI/P.

Microchip

Datasheet192 pages13 years ago
Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C54-RCI/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.96
$ 3.763
Stock
87,488
170,665
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
12
12
Interface
-
-
Memory Type
OTP
OTP
Memory Size
768 B
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6.25 V
6.25 V
Peripherals
-
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C56-RC/P
1.5KB 3V~6.25V PIC 4MHz FLASH 12 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP18
PIC16C Series 1.5 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller -PDIP-18

Descriptions

Descriptions of Microchip PIC16C54-RCI/P provided by its distributors.

RISC Microcontroller, 8-Bit, EPROM, PIC16 CPU, 40MHz, CMOS, PDIP18
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
PIC16C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-18
Mcu 8 Bit, 768Byte, Pic16, 20Mhz; |Microchip Technology PIC16C54-RCI/P
3V~6.25V 4MHz 1.5625Kbit OTP 6Kbit POR,WDT external 12 2V 6.25V 4MHz 8bit PIC PDIP-18 Through hole mounting 22.86mm*6.35mm*3.3mm
8BIT CMOS MCU, 16C54, DIP18; EEPROM size:0Byte; Memory size, RAM:25Byte; I/O lines, No. of:12; Timers, No. of:1; Frequency, clock:20MHz; Case style:DIP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:16; Bits, No. of:8; IC Generic number:16C54; Logic function number:16C54; Memory configuration:512 x 12; Memory size:512bit; Memory type:OTP; Microprocessor/controller features:512b OTP PROM; Pins, No. of:18; Temperature range, IC:Industrial

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54-RCI-P
  • PIC16C54-RCIP
  • PIC16C54RCI-P
  • PIC16C54RCI/P
  • PIC16C54RCIP