Microchip PIC16C54-RC/P

3V~6.25V PIC 4MHz 12 PDIP-18 300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 3.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54-RC/P.

Microchip

Datasheet192 pages13 years ago
Datasheet0 pages0 years ago

Farnell

X-ON

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-86.67%

CAD Models

Download Microchip PIC16C54-RC/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.713
$ 4.145
Stock
118,362
90,350
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
25 B
25 B
Interface
-
-
Number of I/Os
12
12
Peripherals
POR, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6.25 V
6.25 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipPIC16C56-RC/P
1.5KB 3V~6.25V PIC 4MHz FLASH 12 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16C Series 1.5 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller -PDIP-18
Microchip PIC16C54C-04/P, 8bit PIC Microcontroller, 4MHz, 512 EPROM, 18-Pin PDIP

Descriptions

Descriptions of Microchip PIC16C54-RC/P provided by its distributors.

3V~6.25V PIC 4MHz 12 PDIP-18 300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 512B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
PIC16C54-RC/P,8BIT PIC MICROCONTROLLER,4MHZ,512X12 WORDS EPROM,18-PIN PDIP
RISC Microcontroller, 8-Bit, EPROM, PIC16 CPU, 40MHz, CMOS, PDIP18
PIC16C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-18
3V~6.25V 4MHz 1.5625Kbit OTP 6Kbit POR,WDT external 12 2V 6.25V 4MHz 8bit PIC PDIP-18 Through hole mounting 22.86mm*6.35mm*3.3mm
IC, 8-BIT CMOS MCU OTP; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; RAM Memory Size: 25Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 12I/O's; Embedded Interface Type: -; Supply Voltage Min: 2.5V; Sup

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16C54-RC/P
  • PIC16C54-RC/P.
  • PIC16C54-RCP
  • PIC16C54RC/P
  • PIC16C54RCP