Microchip PIC16C54-HS/SO

8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O HSC SOIC18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54-HS/SO.

Newark

Datasheet192 pages13 years ago

Microchip

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C54-HS/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.18
Stock
110,870
73,381
Authorized Distributors
0
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
25 B
25 B
Interface
-
I2C, SPI
Number of I/Os
12
12
Peripherals
POR, WDT
-
Case/Package
SOIC
SOIC
Number of Pins
18
18
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 18-Pin SOIC W Tube
MCU 8-bit PIC RISC 512B EPROM 3.3V/5V Automotive 18-Pin SOIC W Tube
8 Bit MCU, PIC16 Family PIC16C5xx Series Microcontrollers, 4 MHz, 3 KB, 18 Pins, SOIC

Descriptions

Descriptions of Microchip PIC16C54-HS/SO provided by its distributors.

8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O HSC SOIC18
PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-18
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:768Byte; Ram Memory Size:25Byte; No. Of Pins:18Pins; Mcu Case Style:soic; No. Of I/o S:12I/o S; Embedded Interface Type:-; Supply Voltage Min:4.5V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54-HS/SO.
  • PIC16C54-HSSO
  • PIC16C54HS/SO