Microchip PIC16LC58B-04I/SO

8 Bit MCU, PIC16 Family PIC16C5xx Series Microcontrollers, 4 MHz, 3 KB, 18 Pins, SOIC
$ 2.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC58B-04I/SO.

Microchip

Datasheet192 pages13 years ago
Datasheet194 pages24 years ago
Datasheet0 pages0 years ago

CAD Models

Download Microchip PIC16LC58B-04I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.811
$ 4.11
Stock
135,696
98,129
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
73 B
73 B
Interface
-
-
Number of I/Os
12
12
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
18
18
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O HSC SOIC18
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16LC58B-04I/SO provided by its distributors.

8 Bit MCU, PIC16 Family PIC16C5xx Series Microcontrollers, 4 MHz, 3 KB, 18 Pins, SOIC
IC MCU 8BIT 3KB OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3KB (2K x 12) OTP 18-SOIC
MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V Automotive 18-Pin SOIC W Tube
Mcu, 8Bit, Pic16, 4Mhz, Soic-18; |Microchip Technology PIC16LC58B-04I/SO
8BIT CMOS MCU, SMD, 16LC58, SOIC18; Controller Family/Series:PIC16LC; Core Size:8bit; No. of I/O's:12; Program Memory Size:3 KB; EEPROM Memory Size:2KB; RAM Memory Size:73Byte; CPU Speed:4MHz; Oscillator Type:External, Internal; No. of Timers:1; Digital IC Case Style:SOIC; Supply Voltage Range:2.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:18; SVHC:No SVHC (20-Jun-2011); Clock Frequency:4MHz; IC Generic Number:16LC58; IC Temperature Range:Industrial; Logic Function Number:16LC58B; Memory Configuration:2K x 12; Memory Size:2KB; Memory Type:OTP; Microprocessor/Controller Features:Watchdog; No. of Bits:8; No. of I/O's:12; Number of bits In Timer:8; OTP Memory Size:24KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Peripherals:POR; Program Memory Size:3KB; RAM Size:73Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC58B-04ISO
  • PIC16LC58B04I/SO
  • PIC16LC58B04ISO