Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C54C-40/SO

MCU 8-bit PIC RISC 512B EPROM 3.3V/5V Automotive 18-Pin SOIC W Tube
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54C-40/SO.

LCSC

Datasheet192 pages13 years ago

Microchip

X-ON

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C54C-40/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O HSC SOIC18
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16C54C-40/SO provided by its distributors.

MCU 8-bit PIC RISC 512B EPROM 3.3V/5V Automotive 18-Pin SOIC W Tube
0.75 KB OTP; 25 RAM; 12 I/O 18 SOIC .300in TUBE
Microcontroller Mcu, 8 Bit, Pic16, 40Mhz, Soic-18; Product Range:Pic16 Microcontrollers; Device Core:Pic16; Operating Frequency Max:40Mhz; Program Memory Size:768Byte; No. Of Pins:18Pins; Ic Case/Package:Soic; No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16C54C-40/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54C-40-SO
  • PIC16C54C-40SO
  • PIC16C54C40/SO
  • PIC16C54C40SO