Microchip PIC12F615-H/MD

PIC12F615-H/MD, 8 Bit Pic Microcontroller, 20MHZ, 1024X14 Words Flash, 8-PIN Dfn
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F615-H/MD.

Newark

Datasheet212 pages16 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC12F615-H/MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.22
$ 1.18
$ 1.18
Stock
142,436
110,033
110,033
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
64 B
64 B
64 B
Interface
-
RS-232, USB
RS-232, USB
Number of I/Os
-
-
-
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT
Case/Package
DFN EP
DFN
DFN
Number of Pins
8
8
8
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
150 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP T/R
NXP SemiconductorsMC9S08QA2CFQE
8 Bit MCU, S08 Family S08QA Series Microcontrollers, HCS08, 20 MHz, 2 KB, 8 Pins, DFN
NXP SemiconductorsMC9S08QG8CFQE
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 8-QFN EP (4x4)
NXP SemiconductorsMC9S08QG4CFQE
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-QFN EP (4x4)

Descriptions

Descriptions of Microchip PIC12F615-H/MD provided by its distributors.

PIC12F615-H/MD,8BIT PIC MICROCONTROLLER,20MHZ,1024X14 WORDS FLASH,8-PIN DFN
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube
8-bit Microcontrollers - MCU 1.75KB 64B RAM 8MHz Int. Osc 6 I/0
|Microchip Technology PIC12F615-H/MD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F615-HMD
  • PIC12F615H/MD