Microchip PIC10F322-I/MC

MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F322-I/MC.

Upverter

Datasheet210 pages15 years ago

Microchip

element14 APAC

Electro Sonic

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC10F322-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.715
$ 1.116
$ 1.116
Stock
96,642
128,434
128,434
Authorized Distributors
6
6
6
Case/Package
DFN
-
-
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
3
3
3
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
896 B
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Projected EOL Date2039-09-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Mcu 8 Bit, 448Byte, Pic10, 16Mhz; |Microchip Technology PIC10F320-I/MC
Mcu 8 Bit, 448Byte, Pic10, 16Mhz; |Microchip Technology PIC10LF320-I/MC
Mcu 8 Bit, 896Byte, Pic10, 16Mhz; |Microchip Technology PIC10LF322-I/MC

Descriptions

Descriptions of Microchip PIC10F322-I/MC provided by its distributors.

MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
MICROCONTROLLER MCU, 8 BIT, PIC10, 16MHZ, DFN-8
PIC10F322-I/MC,8BIT PIC MICROCONTROLLER,16MHZ,512 WORDS FLASH,8-PIN DFN
RISC Microcontroller, 8-Bit, FLASH, PIC10 CPU, 20MHz, CMOS, PDSO8
PIC10F Series 64 B RAM 896 Byte Flash 4 I/O 8-Bit Microcontroller - DFN-8.
448 B Flash, 32 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG
896 B FLASH, 64 B RAM, 4 I/O, 8BIT ADC, PWM,

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F322-I/MC.
  • PIC10F322-IMC
  • PIC10F322I/MC
  • PIC10F322IMC