Microchip PIC12F1840-E/MF

8 Pin 7 KB Flash 256 bytes RAM 32 MHz Int Osc 6 I/0 Enh Mid Range Core
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1840-E/MF.

Upverter

Datasheet410 pages13 years ago

Microchip

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.52%

CAD Models

Download Microchip PIC12F1840-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.255
$ 1.255
Stock
183,003
171,388
171,388
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
5
5
5
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-03-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
Mcu 8 Bit, 448Byte, Pic10, 16Mhz; |Microchip Technology PIC10F320-I/MC
Mcu 8 Bit, 448Byte, Pic10, 16Mhz; |Microchip Technology PIC10LF320-I/MC
Silicon LabC8051F524-C-IM
C8051F52x Automotive & Industrial MCUs, 4kB Flash, DFN10, -40 to 125 ºC
Silicon LabC8051F527-C-IM
C8051F52x Automotive & Industrial MCUs, 2kB Flash, DFN10, -40 to 125 ºC

Descriptions

Descriptions of Microchip PIC12F1840-E/MF provided by its distributors.

8 Pin 7 KB Flash 256 bytes RAM 32 MHz Int Osc 6 I/0 Enh Mid Range Core
IC, MCU, 8-BIT, 7KB, RAM, 256B, 8MIPS, 2X8-BIT, 1X16-BIT, 12-CH, 10-BIT, DFN-8
2.3V~5.5V 32MHz 2KB FLASH 7KB Brown-out Detect/Reset,POR,PWM,WDT inside 5 1.8V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 4x10b,D/A 1x5b 8bit PIC DFN-8 SMD mount 3mm*3mm*880μm
MCU, 8BIT, PIC12, 32MHZ, DFN-8; Product Range: PIC12 Family PIC12F18xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 8Pins; MCU Case Style: DFN; No. of I/O's: 6I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1840-E/MF.
  • PIC12F1840-EMF
  • PIC12F1840E/MF
  • PIC12F1840EMF