Microchip PIC12C671-04I/P

Microchip PIC12C671-04I/P, 8 Bit PIC12C Microcontroller, 4MHZ, 1.75KB Otp, 8-PIN PDIP
$ 2.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C671-04I/P.

Microchip

Datasheet130 pages13 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.23%

CAD Models

Download Microchip PIC12C671-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.733
$ 2.56
$ 2.56
Stock
150,398
155,897
155,897
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
-
-
-
Number of I/Os
5
-
-
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC12CSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MICROCHIP PIC12CE519-04/P,8BIT PIC12C MICROCONTROLLER,4MHZ,1.5 KB OTP,8-PIN PDIP
1.5KB 3V~5.5V PIC 41Byte 4MHz FLASH 5 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC12C671-04I/P provided by its distributors.

MICROCHIP PIC12C671-04I/P,8BIT PIC12C MICROCONTROLLER,4MHZ,1.75KB OTP,8-PIN PDIP
8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4MHz IndTemp PDIP8
RISC Microcontroller, 8-Bit, OTPROM, PIC12 CPU, 4MHz, CMOS, PDIP8
PIC12C Series 1.75 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller-PDIP-8
MCU 8-Bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube
3V~5.5V 4MHz 1KB OTP 1.75KB POR,WDT inside 5 2.5V 5.5V 4MHz A/D 4x8b 8bit PIC PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
MCU, 8BIT, PIC12, 4MHZ, DIP-8; Product Range: PIC12 Family PIC12C6xx Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 1.75KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C671-04-IP
  • PIC12C671-04I/P.