Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC12C509A-04I/P

1.5KB 3V~5.5V PIC 41Byte 4MHz FLASH 5 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C509A-04I/P.

Master Electronics

Datasheet113 pages27 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.78%

CAD Models

Download Microchip PIC12C509A-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.435
$ 1.435
Stock
185,511
162,628
162,628
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
5
5
5
Interface
-
I2C, SPI, USART
I2C, SPI, USART
Memory Type
OTP
OTP
OTP
Memory Size
-
1.5 kB
1.5 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MICROCHIP PIC12CE519-04/P,8BIT PIC12C MICROCONTROLLER,4MHZ,1.5 KB OTP,8-PIN PDIP
IC MCU 8BIT 1.5KB OTP 8DIP / PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-PDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC12 CPU, 4MHz, CMOS, PDIP8

Descriptions

Descriptions of Microchip PIC12C509A-04I/P provided by its distributors.

1.5KB 3V~5.5V PIC 41Byte 4MHz FLASH 5 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller PIC12; 8bit Harvard; 4MHz; FLASH 1.5kB; SRAM 41kB; 2.5-5.5V; -40+85deg.C; PDIP8
IC MCU 8BIT 1.5KB OTP 8DIP / PIC series Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-PDIP
PIC12C509A-04I/P,8BIT PIC MICROCONTROLLER,4MHZ,1024X12 WORDS EPROM,8-PIN PDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC12 CPU, 4MHz, CMOS, PDIP8
PIC12C Series 1.5 kB Flash 41 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8
Microchip PIC12C Series MCU PIC Core 8-Pin PDIP 0 CAN Channel
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
MCU, 8BIT, PIC12, 4MHZ, DIP-8; Product Range: PIC12 Family PIC12C5xx Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 1.5KB; RAM Memory Size: 41Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C509A-04I/P..
  • PIC12C509A-04IP
  • PIC12C509A04I/P
  • PIC12C509A04IP