Microchip PIC12C508A-04E/P

RISC Microcontroller, 8-Bit, OTPROM, PIC12 CPU, 4MHz, CMOS, PDIP8
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C508A-04E/P.

Augswan

Datasheet113 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.17%

CAD Models

Download Microchip PIC12C508A-04E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.4
$ 1.4
Stock
126,000
263,425
263,425
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
25 B
25 B
25 B
Interface
SCI, USART
-
-
Number of I/Os
5
5
5
Peripherals
-
POR, WDT
POR, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
125 °C
70 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit PIC12 PIC RISC 768Byte EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube
PIC12C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8
Microchip PIC12CSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC12C508A-04E/P provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC12 CPU, 4MHz, CMOS, PDIP8
MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube
Microchip PIC12C Series MCU PIC Core 8-Pin PDIP 0 CAN Channel
PIC12C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - PDIP-8
IC, 8BIT MCU, PIC12, 4MHZ, DIP-8; Controller Family/Series:PIC12; Core Size:8 bit; No. of I/O's:6; Program Memory Size:512 x 12; RAM Memory Size:25Byte; CPU Speed:4MHz; No. of Timers:1; No. of PWM Channels:0

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C508A-04EP
  • PIC12C508A04E/P
  • PIC12C508A04EP