Microchip PIC10LF322-I/P

Microcontroller Mcu, 8 Bit, PIC10, 16MHZ, DIP-8
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10LF322-I/P.

Upverter

Datasheet210 pages15 years ago

Microchip

Electro Sonic

Components Direct

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.27%

CAD Models

Download Microchip PIC10LF322-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.757
Stock
91,856
144,009
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
3
3
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
-
896 B
RAM Size
64 B
64 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
5.5 V
Number of ADC Channels
3
3
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-09-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC10F322-I/P
Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC10F320-I/P
MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip PIC12FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC12F629-E/P
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipPIC12F752-I/P
MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip PIC12FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC10LF322-I/P provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC10, 16MHZ, DIP-8
MCU 8-bit PIC10 PIC RISC 0.896KB Flash 3.3V 8-Pin PDIP Tube
PIC10LF322-I/P,8BIT PIC MICROCONTROLLER,16MHZ,512 WORDS FLASH,8-PIN PDIP
PIC10L Series 896 B Flash 64 B RAM Through Hole 8-Bit Microcontroller - PDIP-8
Mcu 8 Bit, 896Byte, Pic10, 16Mhz; |Microchip Technology PIC10LF322-I/P
1.8V~3.6V 16MHz 4Kbit FLASH 7Kbit Under voltage detection/reset,POR,PWM,WDT inside 3 1.8V 3.6V 16MHz A/D 3x8b 8bit PIC DIP Through hole mounting 9.27mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10LF322-I/P.
  • PIC10LF322-IP
  • PIC10LF322I/P
  • PIC10LF322IP