Microchip PIC10F322-I/P

Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F322-I/P.

Upverter

Datasheet210 pages15 years ago

Microchip

element14 APAC

Electro Sonic

X-ON

Inventory History

3 month trend:
+48.11%

CAD Models

Download Microchip PIC10F322-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.766
$ 0.726
Stock
144,084
82,527
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
3
3
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
896 B
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-09-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC10F320-I/P
MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
MICROCONTROLLER MCU, 8 BIT, PIC10, 16MHZ, DIP-8
Microchip PIC12FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC10F322-I/P provided by its distributors.

Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
MICROCONTROLLER MCU, 8 BIT, PIC10, 16MHZ, DIP-8
PIC10F322-I/P,8BIT PIC MICROCONTROLLER,16MHZ,512 WORDS FLASH,8-PIN PDIP
RISC Microcontroller, 8-Bit, FLASH, PIC10 CPU, 20MHz, CMOS, PDIP8
PIC10F Series 64 B RAM 896 B Flash 8-Bit Microcontroller - PDIP-8
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.3...5.5 V No. of I/Os: 4 No. of timers: 2 Package: DIL-8 ADC resolution: 8 Bit Flash memory: 0.9 kByte RAM: 64 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F322-I/P.
  • PIC10F322-IP
  • PIC10F322I/P
  • PIC10F322IP