Microchip PIC10F320-I/P

MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F320-I/P.

Upverter

Datasheet210 pages15 years ago

Microchip

element14 APAC

Electro Sonic

Components Direct

Inventory History

3 month trend:
-1.55%

CAD Models

Download Microchip PIC10F320-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.791
$ 0.791
Stock
155,407
100,232
100,232
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
3
3
3
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2039-09-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC10F322-I/P
Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC12F752-I/P
MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin PDIP Tube
MICROCONTROLLER MCU, 8 BIT, PIC10, 16MHZ, DIP-8
MICROCONTROLLER MCU, 8 BIT, PIC10, 16MHZ, DIP-8
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC10F320-I/P provided by its distributors.

MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
MICROCONTROLLER MCU, 8 BIT, PIC10, 16MHZ, DIP-8
PIC10F320-I/P,8BIT PIC MICROCONTROLLER,16MHZ,256 WORDS FLASH,8-PIN PDIP
PIC10F Series 64 B RAM 448 Byte Flash 4 I/O 8-Bit Microcontroller - PDIP-8.
8 Bit Microcontroller, Flash, Pic10F3Xx,; Available Until Stocks Are Exhausted Alternative Available |Microchip Technology PIC10F320-I/P
2.3V~5.5V 16MHz 4Kbit FLASH 3.5Kbit Brown-out Detect/Reset,POR,PWM,WDT inside 3 1.8V 5.5V 16MHz A/D 3x8b 8bit PIC PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F320-I/P.
  • PIC10F320-IP
  • PIC10F320I/P
  • PIC10F320IP