Microchip PIC10F200T-I/OT

$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F200T-I/OT.

element14 APAC

Datasheet96 pages19 years ago

Microchip

TME

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+7.60%

CAD Models

Download Microchip PIC10F200T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.622
$ 0.54
$ 0.54
Stock
821,817
658,163
658,163
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
16 B
16 B
16 B
Interface
USB
USB
USB
Number of I/Os
4
4
4
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-09-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
8 Bit MCU, PIC10 Family PIC10F20x Series Microcontrollers, 4 MHz, 768 Byte, 6 Pins, SOT-23
MCU, 6-Pin, 513 Flash, 24 RAM, 4 I/O, SOT-23-6 | Microchip Technology Inc. PIC10F206T-I/OT

Descriptions

Descriptions of Microchip PIC10F200T-I/OT provided by its distributors.

Microchip PIC10Series microcontroller, PICkernel, 6needle, SOT-23encapsulation, 0CANpassageway
2V~5.5V PIC 16Byte 4MHz 3 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC10F200T-I/OT,8BIT PIC MICROCONTROLLER,4MHZ,256X12 WORDS FLASH,6-PIN SOT-23
PIC10F Series 384 B Flash 16 B RAM SMT 8-Bit Microcontroller - SOT-23-6
Microcontrollers (MCU); PIC10F200T-I/OT; MICROCHIP TECHNOLOGY; 4 MHz; 16 B; 1; 4
Microcontroller Operating temperature: -40...85 °C Power supply: 2...5.5 V No. of I/Os: 4 No. of timers: 1 Package: SOT-23-6 ADC resolution: 8 bit Flash memory: 0.375 KB RAM: 16 Byte
MCU, 8BIT, PIC10, 4MHZ, SOT-23-6; Product Range: PIC10 Family PIC10F20x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 384Byte; RAM Memory Size: 16Byte; No. of Pins: 6Pins; MCU Case Style: SOT-23; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 10F200T-I/OT
  • PIC10F-200T-I/OT
  • PIC10F200T-I/OT.
  • PIC10F200T-I/OT...
  • PIC10F200T-IOT