Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC10F320T-E/OTVAO

RISC Microcontroller, 8-Bit, FLASH, PIC10 CPU, 20MHz, CMOS, PDSO6
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F320T-E/OTVAO.

Microchip

Datasheet193 pages5 years ago

Geoflip

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.66
$ 0.95
Stock
37,153
567,936
Authorized Distributors
1
6
Case/Package
SOT-23
-
Number of Pins
6
6
Core Architecture
-
PIC
Data Bus Width
8 b
8 b
Max Frequency
-
16 MHz
Number of I/Os
-
3
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
448 B
-
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-04-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-04-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC10F320T-E/OTVAO provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC10 CPU, 20MHz, CMOS, PDSO6
448 B Flash 32 B RAM 4 I/O 8bit ADC PWM CLC NCO CWG 2.3V - 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F320T-EOTVAO