Microchip PIC10F220-I/OT

MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 Bag
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F220-I/OT.

Microchip

Datasheet88 pages13 years ago
Datasheet0 pages0 years ago

Geoflip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.99%

CAD Models

Download Microchip PIC10F220-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.54
$ 0.54
Stock
179,530
586,367
586,367
Authorized Distributors
3
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
8 MHz
8 MHz
Flash Memory Size
-
-
-
RAM Size
16 B
16 B
16 B
Interface
RS-232, USB
USB
USB
Number of I/Os
-
4
4
Peripherals
-
POR, WDT
POR, WDT
Case/Package
-
SOT-23
SOT-23
Number of Pins
6
6
6
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-03-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 Bag - Rail/Tube
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 Bag
MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip PIC10F220-I/OT provided by its distributors.

MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 Bag
PIC10F Series 384 B Flash 16 B RAM 8 MHz 8-Bit Microcontroller - SOT-23-6
IC MCU 8BIT 384B FLASH SOT23-6
384B Flash, 16B Ram, 4 I/o, 8Bit Adc, 6 Sot-23 Bag
6 Pin, 384 B Std Flash, 16 RAM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F220-IOT
  • PIC10F220I/OT
  • PIC10F220IOT