Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC10F206T-I/MC

8Bit Flash Mcu, Smd, 10F206, Dfn-6; |Microchip Technology PIC10F206T-I/MC
$ 1.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F206T-I/MC.

Microchip

Datasheet0 pages0 years ago

TME

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.33%

CAD Models

Download Microchip PIC10F206T-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.456
$ 0.602
$ 0.602
Stock
121,331
119,426
119,426
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
-
-
-
Interface
USB
USB
USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
768 B
768 B
768 B
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2034-04-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-04-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
MCU 8-bit PIC10 PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube

Descriptions

Descriptions of Microchip PIC10F206T-I/MC provided by its distributors.

8Bit Flash Mcu, Smd, 10F206, Dfn-6; |Microchip Technology PIC10F206T-I/MC
8-Pin, 768B Flash, 24B RAM, 4 I/O, Comparator | Microchip Technology Inc. PIC10F206T-I/MC
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R
8 PIN, 768 B STD FLASH, 24 RAM, 4 I/O
8BIT FLASH MCU, SMD, 10F206, DFN-6; Series:PIC10F; Memory Size, Flash:0.75KB; EEPROM size:0Byte; Memory size, RAM:24Byte; I/O lines, No. of:4; Frequency, clock:4MHz; Termination Type:SMD; Case style:DFN; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:10; Bits, No. of:8; Bits, number in ADC:8; IC Generic number:10F206; Logic function number:10F206; Memory size:512; Memory type:FLASH; Microprocessor/controller features:Static, Flash, CMOS; Pins, No. of:6; Voltage, supply max:5.5V; Voltage, supply min:2V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F206T-IMC