Microchip PIC10F204T-E/OT

IC 8 BIT, Microcontroller, 384B Flash, 16B RAM, 4 I/O, Comparator 6 SOT-23 pkg
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F204T-E/OT.

Microchip

Datasheet0 pages0 years ago

DigiKey

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-56.82%

CAD Models

Download Microchip PIC10F204T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.682
$ 0.682
Stock
157,354
479,606
479,606
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
16 B
16 B
16 B
Interface
USB
USB
USB
Number of I/Os
-
4
4
Peripherals
-
POR, WDT
POR, WDT
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-09-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC10Series microcontroller, PICkernel, 6needle, SOT-23encapsulation, 0CANpassageway
Microchip PIC10FSeries microcontroller, PICkernel, 6needle, SOT-23encapsulation, 0CANpassageway
8 Bit MCU, PIC10 Family PIC10F20x Series Microcontrollers, 4 MHz, 768 Byte, 6 Pins, SOT-23

Descriptions

Descriptions of Microchip PIC10F204T-E/OT provided by its distributors.

IC 8 BIT, Microcontroller, 384B Flash, 16B RAM, 4 I/O, Comparator 6 SOT-23 pkg
MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R
8-bit MCU Microcontrollers; MICROCHIP; PIC10F204T-E/OT; PIC; 4 MHz; FLASH; 1
PIC 8bit MCU 4MHz 1Kbit Flash 3Kbit POR WDT On-Chip Temp Sensor 2V~5.5V SOT-23-6 SMD Adhesive Mount 3.1mm × 1.8mm × 1.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F204 TE/OT
  • PIC10F204T-EOT
  • PIC10F204TE/OT
  • PIC10F204TEOT