Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC10F202T-I/OT

8 Bit MCU, PIC10 Family PIC10F20x Series Microcontrollers, 4 MHz, 768 Byte, 6 Pins, SOT-23
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F202T-I/OT.

Microchip

Datasheet0 pages0 years ago
Datasheet1 page19 years ago
Datasheet28 pages18 years ago

Newark

TME

X-ON

Future Electronics

Inventory History

3 month trend:
+6.44%

CAD Models

Download Microchip PIC10F202T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.75
$ 0.75
Stock
709,907
162,016
162,016
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
4
4
4
Interface
USB
USB
USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
768 B
768 B
768 B
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-09-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, 6-Pin, 513 Flash, 24 RAM, 4 I/O, SOT-23-6 | Microchip Technology Inc. PIC10F206T-I/OT
Microchip PIC10Series microcontroller, PICkernel, 6needle, SOT-23encapsulation, 0CANpassageway
MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel

Descriptions

Descriptions of Microchip PIC10F202T-I/OT provided by its distributors.

8 Bit MCU, PIC10 Family PIC10F20x Series Microcontrollers, 4 MHz, 768 Byte, 6 Pins, SOT-23
Microchip PIC10Series microcontroller, PICkernel, 6needle, SOT-23encapsulation, 0CANpassageway
MCU 8-Bit PIC10 PIC RISC 768Byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
2V~5.5V PIC 24Byte 4MHz 3 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC10F202T-I/OT,8BIT PIC MICROCONTROLLER,4MHZ,512X12 WORDS FLASH,6-PIN SOT-23
PIC10 Series 24 B RAM 0.75 KB Flash 8-Bit Flash Microcontroller - SOT-23-6
Microcontroller Operating temperature: -40...85 °C Power supply: 2...5.5 V No. of I/Os: 4 No. of timers: 1 Package: SOT-23-6 ADC resolution: 8 bit Flash memory: 0.75 KB RAM: 24 Byte
MCU, 8BIT, PIC10, 4MHZ, SOT-23-6; Product Range: PIC10 Family PIC10F20x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 24Byte; No. of Pins: 6Pins; MCU Case Style: SOT-23; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F202T-I/OT.
  • PIC10F202T-IOT