Microchip PIC10F202-I/OT

8-BIT, Flash, 4 Mhz, Risc Microcontroller, PDSO6, Lead Free, Plastic, SC-74A, SOT-23, 6 Pin
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F202-I/OT.

Microchip

Datasheet1 page19 years ago
Datasheet0 pages0 years ago
Datasheet28 pages19 years ago

Future Electronics

Inventory History

3 month trend:
-22.94%

CAD Models

Download Microchip PIC10F202-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.602
$ 0.602
Stock
56,831
1,047,825
1,047,825
Authorized Distributors
3
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
24 B
24 B
24 B
Interface
-
USB
USB
Number of I/Os
-
4
4
Peripherals
-
POR, WDT
POR, WDT
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-12-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, 6-Pin, 513 Flash, 24 RAM, 4 I/O, SOT-23-6 | Microchip Technology Inc. PIC10F206T-I/OT
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
Microchip PIC10Series microcontroller, PICkernel, 6needle, SOT-23encapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC10F202-I/OT provided by its distributors.

8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
PIC10F Series 768 B Flash 24 B RAM SMT 8-Bit Microcontroller - SOT-23-6
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 Bag

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F202-IOT
  • PIC10F202I/OT
  • PIC10F202IOT