Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MTCH652-I/SS

Sensor and Detector Interface 5.5V 1.4mA SPI Interface 28-Pin SSOP Tube

$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH652-I/SS.

Microchip

Datasheet40 pages12 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MTCH652-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 5.85
Stock
99,348
99,696
Authorized Distributors
6
6
Bandwidth
-
-
Interface
SPI
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SSOP
SSOP
Number of Pins
28
28
Operating Supply Voltage
-
5.5 V
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
200 µA
200 µA

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

NXP Semiconductors74HC640DB,112
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
8 2V~3.6V 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SSOP
Texas InstrumentsSN74LVC652ADBR
Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVC863ADBR
9-Bit Bus Transceiver With 3-State Outputs 24-SSOP -40 to 85

Descriptions

Descriptions of Microchip MTCH652-I/SS provided by its distributors.

Sensor and Detector Interface 5.5V 1.4mA SPI Interface 28-Pin SSOP Tube
Conv DC-DC 19-OUT Step Up 1.8V to 5.5V 28-Pin SSOP Tube/Tray
MTCH652 Series Built in Level Shifters Programmable Voltage Boost - SSOP-28
CAPACITIVE TOUCH CTRL, 5.5V, SSOP-28; IC Interface Type: SPI; Resolution (Bits): -; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Controller IC Case Style: SSOP; No. of Pins: 28Pins; Product Range: -; Automotive Qualifica

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH652-ISS
  • MTCH652I/SS