Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MTCH101T-I/OTVAO

Touch and Input Sensing, Digital Output, 2V-5.5V, SOT-23-6, RoHS
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH101T-I/OTVAO.

Microchip

Datasheet20 pages5 years ago

Microchip SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.37
$ 0.387
Stock
32,084
460,453
Authorized Distributors
1
6
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-01-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2018-01-30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MTCH101T-I/OTVAO provided by its distributors.

Touch and Input Sensing, Digital Output, 2V-5.5V, SOT-23-6, RoHS
Microchip SCT
Proximity 1 Input, 1 Output, Adjustable Sensitivity
Capacitive Sensor, Rectangular, Surface Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.