Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MTCH101-I/OT

IC PROXIMITY DETECTOR SOT23-6 / Capacitive Touch Proximity Only SOT-23-6
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH101-I/OT.

Microchip

Datasheet20 pages5 years ago
Datasheet22 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.27%

CAD Models

Download Microchip MTCH101-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.387
$ 0.37
Stock
460,453
32,084
Authorized Distributors
6
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Resolution
-
-
Interface
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-11-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MTCH101-I/OT provided by its distributors.

IC PROXIMITY DETECTOR SOT23-6 / Capacitive Touch Proximity Only SOT-23-6
e3 MTCH101 Proximity Only 2007 capacitive touch sensor 1.8mm 340muA 2V~5.5V -40C~85C
MICROCHIP MTCH101-I/OT CAPACITIVE TOUCH SENSOR, 2 - 5.5 V 6-PIN SOT-23
Supply Current uA = 340 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 6 / Mounting Type = SMD / Packaging = Bag / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH101-IOT
  • MTCH101I/OT
  • MTCH101IOT