Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MRF24WG0MB-I/RM

2.4GHz 802.11b/g RF Transceiver, U.FL | Microchip Technology Inc. MRF24WG0MB-I/RM
$ 63.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF24WG0MB-I/RM.

Electro Sonic

Datasheet38 pages13 years ago

Microchip

CAD Models

Download Microchip MRF24WG0MB-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.14
$ 71.75
Stock
45,189
25,788
Authorized Distributors
2
3
Case/Package
-
SMD/SMT
Number of Pins
36
36
Frequency
-
2.4 GHz
Data Rate
54 Mbps
54 Mbps
Interface
SPI
SPI
Current - Receiving
156 mA
156 mA
Current - Transmitting
240 mA
240 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
Min Supply Voltage
2.8 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2025-11-13
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-11-13

Related Parts

NXP SemiconductorsJN5168-001-M06Z
256 kB Flash 32 kB RAM 4 kB EEPROM 32 Bit RISC MCU w/2.4GHz 802.15.4 Transceiver
MicrochipMRF24WB0MB/RM
RF Transceiver PSK 3.3V Automotive 36-Pin SMD Module Tray
MicrochipRN42-I/RM
Microchip Bluetooth module, Version 2.1, 1.1, 1.2, 2, support-80dBm, max_output_power 4dBm
NXP SemiconductorsJN5168-001-M00Z
JN5168 Series 3.6 V 17 mA 2.4 GHz Ultra Low Power High Performance Module
NXP SemiconductorsJN5168-001-M05Z
ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM
MicrochipRN41-I/RM
RN41 Series 3.6 V 2.4 GHz 3 Mbps Surface Mount Bluetooth Version 2.1 Module

Descriptions

Descriptions of Microchip MRF24WG0MB-I/RM provided by its distributors.

2.4GHz 802.11b/g RF Transceiver, U.FL | Microchip Technology Inc. MRF24WG0MB-I/RM
WiFi Modules – 802.11; MICROCHIP; MRF24WG0MB-I/RM; SMD/SMT; 156 mA; 240 mA; 54 Mbps
RF TXRX MODULE WIFI U.FL ANT / Module 802.11b/g 2.48GHz 11000Kbps Automotive 36-Pin SMD Module Tray
Wi-Fi Modules, 4-wire SPI, 2.405-2.48GHz, 18 dBm, MODULE-36, RoHS
Microchip SCT
Clock Fanout Buffer 8-OUT 20-Pin SOIC T/R
WiFi / 802.11 Modules Dual 3.3V2.4GHz Opam
310C 802.11 B/G UFL CON. SOFTAP RoHSconf
Telecom Circuit, 1-Func, DMA36
DIODE GEN PURP 600V 500MA AXIAL
MODULE, WIFI TRX, UFL EXT ANT CONN; RF Modulation: PSK; Data Rate Max: 11Mbps; Frequency Max: 2.483GHz; Sensitivity dBm: -95dBm; Supply Voltage Min: 2.8V; Supply Voltage Max: 3.6V; Module Interface: SPI; Supply Current: -; Produ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24WG0MB-I/RM.
  • MRF24WG0MB-IRM