Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MRF24J40MC-I/RM

2.4 GHz IEEE 802.15.4 PowerTransceiver Module (tray)
$ 14.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF24J40MC-I/RM.

element14 APAC

Datasheet30 pages17 years ago
Datasheet30 pages15 years ago

Alternate Parts

Price @ 1000
$ 14.68
$ 32
Stock
53,852
67,905
Authorized Distributors
1
1
Case/Package
Module
Module
Number of Pins
12
12
Frequency
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
SPI
SPI
Current - Receiving
25 mA
25 mA
Current - Transmitting
120 mA
120 mA
Sensitivity (dBm)
-108 dBm
-108 dBm
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

MRF89XAM8A Low Power 868 MHz Transceiver For PICtail/PICtail Plus Daughter Board

Descriptions

Descriptions of Microchip MRF24J40MC-I/RM provided by its distributors.

2.4 GHz IEEE 802.15.4 PowerTransceiver Module (tray)
RF TXRX MODULE 802.15.4 U.FL SMD "802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount"
ZigBee/802.15.4 Modules 2475MHz 250Kbps 12-Pin T/R
ISM module [Microchip] MRF24J40MC-I/RM ISM module
TRX, 2.4GHZ, IEEE 802.15.4, 12MODULE
2.4GHZ ZIGBEE POWERTRANSCEIVER MODULE
TRX, 2.4GHZ, IEEE 802.15.4, 12MODULE; Modulation Type:FHSS; Data Rate:250Kbps; Receiving Current:25mA; No. of Pins:12; Supply Voltage Range:2.7V to 3.6V; Transmitting Current:120mA; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24J40MC-IRM