What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MRF24J40MCT-I/RM

2.4 Ghz Ieee 802.15.4 Powertra, 12 Modul; 2.4 Ghz Ieee 802.15.4 Powertra, 12 Module Varies T/r
$ 32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF24J40MCT-I/RM.

TME

Datasheet30 pages15 years ago

Alternate Parts

Price @ 1000
$ 32
$ 14.68
Stock
71,480
53,718
Authorized Distributors
1
1
Case/Package
Module
Module
Number of Pins
12
12
Frequency
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
SPI
SPI
Current - Receiving
25 mA
25 mA
Current - Transmitting
120 mA
120 mA
Sensitivity (dBm)
-108 dBm
-108 dBm
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

MRF89XAM8A Low Power 868 MHz Transceiver For PICtail/PICtail Plus Daughter Board

Descriptions

Descriptions of Microchip MRF24J40MCT-I/RM provided by its distributors.

2.4 GHZ IEEE 802.15.4 POWERTRA, 12 MODUL; 2.4 GHZ IEEE 802.15.4 POWERTRA, 12 MODULE Varies T/R
IEEE 802.15.4 Surface Mount RF Transceiver Module
2.4 GHz IEEE 802.15.4 PowerTransceiver Module (tray)
2.4 GHZ IEEE 802.15.4 POWERTRA | Microchip Technology Inc. MRF24J40MCT-I/RM
ZigBee/802.15.4 Modules 2475MHz 250Kbps 12-Pin Tray
RF TXRX MODULE 802.15.4 U.FL ANT
TXRX MOD 802.15.4 2.4GHZ 12MOD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24J40MCT-IRM