Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MICRF218AYQS

300MHz to 450MHz, 3.0V to 3.6V, <10kbps, 4mA, Wide-IF Bandwidth ASK Receiver wit

$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF218AYQS.

Microchip

Datasheet24 pages11 years ago

element14 APAC

Components Direct

iiiC

Inventory History

3 month trend:
-36.53%

CAD Models

Download Microchip MICRF218AYQS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-06
Country of AssemblyMalaysia
Country of FabricationAustria
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipMICRF211AYQS
380MHz to 450MHz, 3.0V to 3.6V, 6mA, 10kbps, ASK Receiver with RSSI and Shutdown
RF Receiver; MICROCHIP; MICRF211AYQS-TR; QSOP; Lead Free; 4.9 mm; 3 V - 3.6 V
MicrochipMICRF219AYQS
300MHz to 450MHz ASK Receiver with RSSI, Auto-Poll, Bit-Che | RF RX ASK/OOK 300-450MHZ 16QSOP

Descriptions

Descriptions of Microchip MICRF218AYQS provided by its distributors.

300MHz to 450MHz, 3.0V to 3.6V, <10kbps, 4mA, Wide-IF Bandwidth ASK Receiver wit
RF Receiver ASK/OOK 3V to 3.6V 16-Pin QSOP
MICRF218 Series 10 kbps 5.5 mA Surface Mount Wide Bandwidth ASK Receiver QSOP-16
RECEIVER, 3.3V, 300~450MHZ, 16QSOP; Receiving Current:5.5mA; Data Rate:10Kbps; Modulation Type:ASK, OOK; Frequency Range:300MHz to 450MHz; Sensitivity dBm:-108dBm; RF IC Case Style:QSOP; No. of Pins:16; Supply Voltage Range:3V to ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.