Microchip MICRF010YM

RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC
$ 3.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF010YM.

Newark

Datasheet14 pages21 years ago

iiiC

Inventory History

3 month trend:
+43.40%

CAD Models

Download Microchip MICRF010YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MicrochipMICRF007YM-TR
RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC T/R
MicrochipMICRF007YM
RF Receiver (Not Recommended for New Designs)300-440MHz Receiver, 1.2kbps, 1.7mA With Shutdown
RF Receiver (Not Recommended for New Designs)300-440MHz RF Receiver With Shutdown
300-440MHz QwikRadio® ASK Receiver | RF RX ASK/OOK 300-440MHZ 8SOIC
MicrochipMICRF008YM
MICRF008 Series 4.8 kbps 7 mA SMT QwikRadio® Sweep-Mode Receiver - SOIC-8
MicrochipMICRF102YM
RF Transmitter ASK 5V 8-Pin SOIC

Descriptions

Descriptions of Microchip MICRF010YM provided by its distributors.

RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC
MICRF010 Series 2 kbps 2.9 mA SMT QwikRadio® Low Power UHF Receiver - SOIC-8
RF Transceiver ASK/OOK 300MHz 440MHz 2.9mA 104dBm 4.75V 2Kbps SMA PCB SMD 4.93mm × 3.94mm × 1.48mm
RF RECEIVER, 300-440MHZ, SOIC-8; Frequency Min: 300MHz; Frequency Max: 440MHz; RF / IF Modulation: ASK, OOK; Sensitivity dBm: -103dBm; Data Rate: 2Kbps; Receiving Current: 2.9mA; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.5V; RF Receiver Applications: Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors; RF IC Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.