Microchip MICRF007YM-TR

RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF007YM-TR.

Future Electronics

Datasheet16 pages25 years ago
Datasheet13 pages21 years ago

iiiC

CAD Models

Download Microchip MICRF007YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.71
$ 2.71
Stock
157,195
575,959
575,959
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Frequency
440 MHz
440 MHz
440 MHz
Data Rate
2.1 kbps
-
-
Interface
-
-
-
Current - Receiving
3 mA
3 mA
3 mA
Current - Transmitting
-
-
-
Sensitivity (dBm)
-96 dBm
-96 dBm
-96 dBm
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

MicrochipMICRF010YM-TR
RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC T/R
MicrochipMICRF010YM
RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC
RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC
300-440MHz QwikRadio® ASK Receiver | RF RX ASK/OOK 300-440MHZ 8SOIC
MicrochipMICRF008YM
MICRF008 Series 4.8 kbps 7 mA SMT QwikRadio® Sweep-Mode Receiver - SOIC-8
MicrochipMICRF102YM
RF Transmitter ASK 5V 8-Pin SOIC

Descriptions

Descriptions of Microchip MICRF007YM-TR provided by its distributors.

RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC T/R
MICRF007 Series 2.1 kbps 3.5 mA SMT QwikRadio® Low Power UHF Receiver - SOIC-8
(Not Recommended For New Designs)300-440Mhz Receiver, 1.2Kbps, 1.7Ma With Shutdown 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MICRF007YM-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICRF007YM TR
  • MICRF007YMTR