Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC94052YC6-TR

MIC94052 Series 6 V 84 mOhm Surface Mount P-Channel Mosfet - SC-70-6
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94052YC6-TR.

Future Electronics

Datasheet5 pages21 years ago

Microchip

Upverter

Components Direct

DigiKey

Inventory History

3 month trend:
+64.79%

CAD Models

Download Microchip MIC94052YC6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.23
Stock
379,224
62,747
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SC
-
Drain to Source Voltage (Vds)
-6 V
6 V
Continuous Drain Current (ID)
2 A
2 A
Threshold Voltage
-
-
Rds On Max
84 mΩ
84 mΩ
Gate to Source Voltage (Vgs)
-6 V
-
Power Dissipation
270 mW
-
Input Capacitance
-
-

Supply Chain

Projected EOL Date2034-09-19
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans MOSFET N-CH 60V 2.3A Automotive 3-Pin SC-59 T/R
onsemiFDG410NZ
N-Channel PowerTrench® MOSFET 20 V, 2.2 A, 70 mΩ
Single P-Channel 8 V 78 mOhms Surface Mount Power Mosfet - SOT-363
Single N-Channel 20 V 5 Ohms Surface Mount Power Mosfet - SC-75A
SI1031R-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 100 MA, 20 V, 3-PIN SC-75A
onsemiFDG332PZ
P-Channel 20 V 95 mOhm Surface Mount PowerTrench Mosfet SC70-6

Descriptions

Descriptions of Microchip MIC94052YC6-TR provided by its distributors.

MIC94052 Series 6 V 84 mOhm Surface Mount P-Channel Mosfet - SC-70-6
MOSFET Devices; MICROCHIP; MIC94052YC6-TR; -6 V; 2 A; -6 V; 270 mW
6V 2A 84m´Î@4.5V100mA 270mW 1.2V@250Ã×A P Channel SC-70-6(SOT-363) MOSFETs ROHS
Trans MOSFET P-CH 6V 2A 6-Pin SC-70 T/R
Small Signal Field-Effect Transistor, 2A I(D), 6V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
2000 mA 6 V P-CHANNEL Si SMALL SIGNAL MOSFET
Single High-Side Load Switches, 1.8 to 5.5V, 70mΩ, SC70-6, RoHS
Microchip SCT
MOSFET P-Channel 84uOhm 6-lead SC-70 Pkg
Microchip PChannelMOSTube MIC94052series, Vds=6 V, 2 A, SC-70-6Lencapsulation, surface mount, 6Pin
MOSFET, P-CH, -6V, -2A, SC-70; Transistor Polarity:P Channel; Continuous Drain Current Id:-2A; Drain Source Voltage Vds:-6V; On Resistance Rds(on):0.07ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-1.2V; Pow

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94052YC6 TR
  • MIC94052YC6TR