Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC94052BC6TR

P-ch Mosfet 270MW 6V 1.2V 6V 84MΩ 2A SC-70-6 SMD 2.25MM × 1.35MM × 1MM
$ 0.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94052BC6TR.

DigiKey

Datasheet5 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.745
Stock
62,747
404,135
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SC
Drain to Source Voltage (Vds)
6 V
-6 V
Continuous Drain Current (ID)
2 A
2 A
Threshold Voltage
-
-
Rds On Max
84 mΩ
84 mΩ
Gate to Source Voltage (Vgs)
-
-6 V
Power Dissipation
-
270 mW
Input Capacitance
-
-

Related Parts

NXP SemiconductorsBF1216,115
Tape & Reel (TR) N-Channel Dual Gate ROHS3Compliant RF Mosfet 19mA 30dB 400MHz 6V
NXP SemiconductorsBF1212R,215
Trans RF MOSFET N-CH 6V 0.03A 4-Pin(3+Tab) SOT-143R T/R
NXP SemiconductorsBF1210,115
FET RF 6V 400MHZ 6TSSOP / Trans RF MOSFET N-CH 6V 0.03A 6-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MIC94052BC6TR provided by its distributors.

P-Ch MOSFET 270mW 6V 1.2V 6V 84mΩ 2A SC-70-6 SMD 2.25mm × 1.35mm × 1mm
2000 mA 6 V P-CHANNEL Si SMALL SIGNAL MOSFET
MOSFET P-CH 6V 2A SC70-6
P-CHANNEL POWER MOSFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94052BC6 TR
  • MIC94052BC6-TR